Texas Instruments TPS780300250DRVR

150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS780300250DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet32 pages13 years ago
Datasheet27 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Augswan

iiiC

Inventory History

3 month trend:
+4.46%

CAD Models

Download Texas Instruments TPS780300250DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.579
Stock
753,545
571,748
Authorized Distributors
2
2
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.5 V
-
Output Current
150 mA
150 mA
Dropout Voltage
250 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS780300250DRVR.

Related Parts

Texas InstrumentsTPS780230300DRVT
DUAL LDO VOLTAGE REGULATOR, 2.3V/3V 150mA SON6
Texas InstrumentsTPS78230DRVR
40dB~15dB(10Hz~1kHz) 1.3¦ÌA fixed 150mA 1 3V 2.2V 3V 5.5V 250mV@ 150mA 2%(Typ) 1% SON 800¦Ìm
Texas InstrumentsTPS78222DRVR
40dB~15dB(10Hz~1kHz) 1.3¦ÌA Fixed 150mA 1 2.2V 2.2V 2.2V 5.5V 250mV 2%(Typ) 1% SON , 750¦Ìm

Descriptions

Descriptions of Texas Instruments TPS780300250DRVR provided by its distributors.

150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
TPS780300250 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 250mV 800mum 150mA 1.54W
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.