Texas Instruments TPS780300250DRVT

Fixed Ldo Voltage Regulator, 2.2V To 5.5V, 200Mv Dropout, 3Vout, 150Maout, Son-6 Rohs Compliant: Yes
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS780300250DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.74%

CAD Models

Download Texas Instruments TPS780300250DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.38
Stock
571,748
753,545
Authorized Distributors
2
2
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
-
2.5 V
Output Current
150 mA
150 mA
Dropout Voltage
200 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS780300250DRVT.

Related Parts

Texas InstrumentsTPS780180300DRVR
40dB~15dB(10Hz~1kHz) 800nA Fixed 150mA 1 1.8V 2.2V 10V 5.5V 250mV@250mA 2% 1% WSON-6 , 800¦Ìm
Texas InstrumentsTPS780180300DRVT
40dB~15dB(10Hz~1kHz) 800nA Fixed 150mA 1 1.8V 2.2V 4.2V 5.5V 250mV@250mA 2% 1% SON , 750¦Ìm
Texas InstrumentsTPS78001DRVR
Active Lead Free Positive Gold Linear Voltage Regulator IC -40C~125C 1.54W 150mA 800mum

Descriptions

Descriptions of Texas Instruments TPS780300250DRVT provided by its distributors.

Fixed Ldo Voltage Regulator, 2.2V To 5.5V, 200Mv Dropout, 3Vout, 150Maout, Son-6 Rohs Compliant: Yes
150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 6-WSON -40 to 125
LDO Regulator Pos 3V2.5V 0.15A 6-Pin WSON EP T/R
Low voltage differential Regulator (LDO)
40dB~15dB(10Hz~1kHz) 800nA Fixed 150mA 1 3V 2.2V 3V,2.5V 5.5V 250mV@ 250mA,250mV@ 250mA 2 % 1% WSON-6 , 2mm*2mm*750¦Ìm
IC, LDO REG 150MA DUAL-V 6-SON
TPS780300250 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 200mV 800mum 150mA 1.54W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.