Texas Instruments TPS78222DRVR

150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 6-WSON -40 to 125
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78222DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages16 years ago

Augswan

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
+20.48%

CAD Models

Download Texas Instruments TPS78222DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.671
Stock
445,287
422,096
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.2 V
2.2 V
Min Output Voltage
2.2 V
2.2 V
Output Voltage
2.2 V
2.2 V
Output Current
150 mA
150 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS780230300DRVT
DUAL LDO VOLTAGE REGULATOR, 2.3V/3V 150mA SON6
Texas InstrumentsTPS780270200DDCR
150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
Texas InstrumentsTPS78227DRVT
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 6-WSON -40 to 125
MIC5265 Series 2.5 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5

Descriptions

Descriptions of Texas Instruments TPS78222DRVR provided by its distributors.

150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 6-WSON -40 to 125
LDO, FIXED, 2.2V, 0.15A, WSON-6; Type de sortie: Fixe; Tension, entrée min.: 2.2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 2.2V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Couran
Ldo, Fixed, 2.2V, 0.15A, Wson-6; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78222DRVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78222DRVR .