Texas Instruments TPS78230DRVR

LDO Regulator Fixed 150mA 3V 2.2V 3V 5.5V 250mV@150mA 2%(Typ) 1% SON SMD 800μm H
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78230DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages16 years ago

Newark

Augswan

Arrow Electronics

Inventory History

3 month trend:
-45.18%

CAD Models

Download Texas Instruments TPS78230DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.619
Stock
703,217
409,867
Authorized Distributors
2
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3 V
3 V
Min Output Voltage
3 V
3 V
Output Voltage
3 V
3 V
Output Current
150 mA
150 mA
Dropout Voltage
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTPS78230QDRVRQ1
Automotive 150-mA, nano-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS78330DDCR
IC REG LDO 3V 0.15A 5SOT / Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R
Texas InstrumentsTPS78228DRVR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 6-WSON -40 to 125
NCP3985 Series 150 mA 3 V Fixed Output LDO BiCMOS Voltage Regulator-TSOP-5

Descriptions

Descriptions of Texas Instruments TPS78230DRVR provided by its distributors.

LDO Regulator Fixed 150mA 3V 2.2V 3V 5.5V 250mV@150mA 2%(Typ) 1% SON SMD 800μm H
LDO, FIXED, 3V, 0.15A, WSON-6; Type de sortie: Fixe; Tension, entrée min.: 2.2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, s
Ldo, Fixed, 3V, 0.15A, Wson-6; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78230DRVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78230DRVR .