Texas Instruments TPS70928QDBVRQ1

150-mA, 30-V, 1-μA IQ Voltage Regulators with Enable | IC REG LINEAR 2.8V 150MA SOT23-5
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70928QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet32 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages12 years ago
Datasheet16 pages12 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-74.06%

CAD Models

Download Texas Instruments TPS70928QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 0.657
$ 0.657
Stock
724,214
1,298,791
1,298,791
Authorized Distributors
4
2
2
Min Input Voltage
-
2.7 V
2.7 V
Max Input Voltage
-
30 V
30 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.8 V
2.8 V
2.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
245 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS70612DBVT
80dB~52dB(10Hz~1kHz) 2.55¦ÌA Fixed 150mA 1 1.2V 2.7V 1.2V 6.5V 1.54V 20mV 3mV SOT-23-5 1.1mm
Texas InstrumentsTPS70618DBVT
80dB~52dB(10Hz~1kHz) 2.55¦ÌA Fixed 150mA 1 1.8V 2.7V 1.8V 6.5V 1.54V 20mV 3mV SOT-23-5 , 1.1mm
Texas InstrumentsTPS70625DBVT
80dB~52dB(10Hz~1kHz) 2.55¦ÌA Fixed 150mA 1 2.5V 2.7V 2.5V 6.5V 1.54V 20mV 3mV SOT-23-5 , 1.1mm
Linear Voltage Regulator, LDO, CMOS Low Iq, 150 mA
16 V 300 mA Positive Fixed 1 Output Linear Voltage Regulator IC - SOT-23-5
MIC5265 Series 1.8 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5

Descriptions

Descriptions of Texas Instruments TPS70928QDBVRQ1 provided by its distributors.

150-mA, 30-V, 1-μA IQ Voltage Regulators with Enable | IC REG LINEAR 2.8V 150MA SOT23-5
80dB~52dB(10Hz~1kHz) 2.05¦ÌA Fixed 150mA 1 2.8V 2.7V 2.8V 30V 20mV 3mV SOT-23-5 , 1.1mm
Automotive 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
TPS70928 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 245mV 1.45mm 150mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.