Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP511SN15T1

Linear Voltage Regulator, LDO, CMOS Low Iq, 150 mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP511SN15T1.

IHS

Datasheet11 pages18 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCP511SN15T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
Stock
272,571
1,042,736
Authorized Distributors
0
6
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.545 V
1.545 V
Min Output Voltage
1.455 V
1.455 V
Output Voltage
1.5 V
1.5 V
Output Current
150 mA
150 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
-
5
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO5
Fixed Positive LDO Regulator, 2.7V, 0.26V Dropout, CMOS, PDSO5
Fixed Positive LDO Regulator, 2.5V, 0.27V Dropout, CMOS, PDSO5

Descriptions

Descriptions of onsemi NCP511SN15T1 provided by its distributors.

Linear Voltage Regulator, LDO, CMOS Low Iq, 150 mA
Fixed Positive LDO Regulator, 1.5V, 0.35V Dropout, CMOS, PDSO5
LDO Regulator Pos 1.5V 0.15A 5-Pin TSOP T/R
IC REG LINEAR 1.5V 150MA 5-TSOP
LDO Voltage Regulators 1.5V 150mA CMOS
50dB(1kHz) 40μA positive electrode Fixed 150mA 1 1.5V 0V 1.5V 6V 350mV@ 100mA 0.8 mV/mA 3.5 mV/V TSOP-5 SMD mount,glue mount 3mm*1.5mm*1mm
NCP511SN15T1, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd