Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS70928DBVR

LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70928DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages12 years ago
Datasheet25 pages13 years ago
Datasheet21 pages13 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet11 pages14 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-40.33%

CAD Models

Download Texas Instruments TPS70928DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 0.727
$ 0.727
Stock
1,414,028
508,732
508,732
Authorized Distributors
2
3
3
Polarity
Positive
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.8 V
2.8 V
2.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
300 mV
245 mV
245 mV
Power Supply Rejection Ratio (PSRR)
80 dB
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
-
-
Max Input Voltage
30 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS70912DBVR
LDO Regulator Fixed +1.2V 150mA SOT-23-5, Adhesive Mount, 1.1mm H
Texas InstrumentsTPS70939DBVR
150mA null 3.9V positive 35V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTPS70918DBVR
150mA null 1.8V positive 35V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 12 V with Enable
MicrochipMIC5235YM5-TR
MIC5235 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5
MIC5235 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS70928DBVR provided by its distributors.

LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R
150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
TPS70928 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 300mV 1.45mm 150mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.