Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS70612DBVT

LDO Regulator Pos 1.2V 0.15A Medical 5-Pin SOT-23 T/R
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70612DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages11 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.76%

CAD Models

Download Texas Instruments TPS70612DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.699
$ 0.425
Stock
407,733
512,343
Authorized Distributors
5
4
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.2 V
1.2 V
Output Current
150 mA
150 mA
Dropout Voltage
245 mV
245 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
-
Max Input Voltage
6.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

FAN2503 Series 2.7 - 6.5 Vin 150 mA 3.3 Vo CMOS LDO Regulator - SOT-23-5
43dB(120Hz) 50μA Fixed 150mA 1 2.5V 6.5V 180mV@ 150mA SOT-23-5 SMD mount
Texas InstrumentsTPS70915DBVT
LDO VOLTAGE REGULATOR, FIXED, 1.5V, 150MA, SOT-23-5, FULL REEL
Texas InstrumentsTPS70930QDBVRQ1
150-mA, 30-V, 1-μA IQ Voltage Regulators with Enable | IC REG LINEAR 3V 150MA SOT23-5
Texas InstrumentsTPS70912QDBVRQ1
LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R
FAN2512 Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5

Descriptions

Descriptions of Texas Instruments TPS70612DBVT provided by its distributors.

LDO Regulator Pos 1.2V 0.15A Medical 5-Pin SOT-23 T/R
150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125
IC REG LINEAR 1.2V 150MA SOT23-5 Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
TEXAS INSTRUMENTS TPS70612DBVT Fixed LDO Voltage Regulator, 2.7V to 6.5V in, 1.2V/150mA out, SOT-23-5
80dB~52dB(10Hz~1kHz) 2.55μA positive electrode Fixed 150mA 1 1.2V 2.7V 1.2V 6.5V 1.54V 20mV 3mV SOT-23-5 SMD mount 1.1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.