Microchip MIC5265-1.8YD5-TR

MIC5265 Series 1.8 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5265-1.8YD5-TR.

Microchip

Datasheet26 pages3 years ago

SHENGYU ELECTRONICS

iiiC

Components Direct

DigiKey

Inventory History

3 month trend:
-6.34%

CAD Models

Download Microchip MIC5265-1.8YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.143
$ 0.143
Stock
541,259
1,600,423
1,600,423
Authorized Distributors
6
1
1
Min Input Voltage
2.7 V
-
-
Max Input Voltage
5.5 V
-
-
Polarity
-
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
64 dB
-
-
Case/Package
-
SOT-23-5
SOT-23-5
Number of Pins
5
-
-

Supply Chain

Projected EOL Date2034-05-13
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MIC5265 Series 3.3 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5
MIC5265 Series 2.5 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5
LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT-23 T/R
LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT-23 T/R
STMicroelectronicsLD59015C18R
LD59015 Series 150 mA 1.8 V Fixed High PSRR LDO Voltage Regulator - SOT-323-5
Analog DevicesADP165AUJZ-1.8-R7
Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator

Descriptions

Descriptions of Microchip MIC5265-1.8YD5-TR provided by its distributors.

MIC5265 Series 1.8 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5
MIC5265 Tape & Reel (TR) Surface Mount Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 210mV 150mA -40C~125C 64dB
LDO, FIXED, 1.8V, 0.15A, TSOT-23-5; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150m

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5265-1.8YD5 TR
  • MIC5265-1.8YD5TR