Texas Instruments TPS61252DSGT

Switching Regulator, Current-mode, 1.5A, 3500kHz Switching Freq-Max, PDSO8
$ 1.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61252DSGT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages15 years ago

Farnell

Upverter

Newark

Inventory History

3 month trend:
-4.23%

CAD Models

Download Texas Instruments TPS61252DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.056
$ 0.873
Stock
795,748
829,145
Authorized Distributors
3
4
Case/Package
QFN
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.5 A
-
Switching Frequency
3.25 MHz
3.25 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
3 V
3 V
Max Output Voltage
6.5 V
6.5 V
Efficiency
92 %
92 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61252DSGT.

Related Parts

Texas InstrumentsTPS61251DSGT
Conv DC-DC 2.3V to 6V Synchronous Step Up Single-Out 3V to 6.5V 8-Pin WSON EP T/R
Texas InstrumentsTPS61045DRBT
28-V, 85% Efficient Boost Converter in QFN-8, Digitally Adjustable 8-SON -40 to 125
Texas InstrumentsTPS61029DRCT
Switching Regulator, Current-mode, 2.1A, 720kHz Switching Freq-Max, PDSO10

Descriptions

Descriptions of Texas Instruments TPS61252DSGT provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 3500kHz Switching Freq-Max, PDSO8
BOOST DC/DC CONVERTER, ADJUSTABLE 3V-6.5V OUTPUT, 1.5A, 8-QFN
TPS61252 Tiny 1.5-A Boost Converter With Adjustable Input Current Limit
TPS61252 Tape & Reel (TR) Surface Mount PDA's Portable Audio/Video Smartphones pmic power management device 2mm 6V 3.25MHz -40C~85C
Ic, Boost, Conv, Adj, 1.5A, 8Wson; Topology:Boost (Step Up); Input Voltage Min:2.3V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wson; No. Of Pins:8Pins; Output Current:1.5A; Output Voltage Min:3V; Outputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS61252DSGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61252DSGT .
  • TPS61252DSGT.