Texas Instruments TPS61251DSGT

Conv DC-DC 2.3V to 6V Synchronous Step Up Single-Out 3V to 6.5V 8-Pin WSON EP T/R
$ 1.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61251DSGT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Farnell

Newark

Inventory History

3 month trend:
-2.13%

CAD Models

Download Texas Instruments TPS61251DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.127
$ 0.998
Stock
505,563
584,647
Authorized Distributors
3
2
Case/Package
QFN
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.5 A
-
Switching Frequency
3.5 MHz
3.5 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
3 V
3 V
Max Output Voltage
6.5 V
6.5 V
Efficiency
92 %
92 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61251DSGT.

Related Parts

Texas InstrumentsTPS61252DSGT
Switching Regulator, Current-mode, 1.5A, 3500kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS61045DRBT
28-V, 85% Efficient Boost Converter in QFN-8, Digitally Adjustable 8-SON -40 to 125
Texas InstrumentsTPS62320YEDT
Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61251DSGT provided by its distributors.

Conv DC-DC 2.3V to 6V Synchronous Step Up Single-Out 3V to 6.5V 8-Pin WSON EP T/R
Switching Voltage Regulators 3.5MHz1.5A Current Limit92% Eff Boost
3.5-MHz, 1.5-A, 92% efficient boost converter, adjustable input current Limit, ±10% current accuracy 8-WSON -40 to 125
Boost Converter 3.5MHz 1.5A for Battery
RS APAC
Texas Instruments DCDC, , 3 V, 6.5 V, 6 V, 1.5A, WSON
TPS61251 Tape & Reel (TR) Surface Mount Battery Backup pmic power management device 2mm 6V 3.5MHz -40C~85C
DIODE GEN PURP 400V 15A TO220FP
IC, BOOST DC/DC CONV, ADJ 3V-6.5V OUTPUT
TPS61251 3.5MHZ, 1.5A CURRENT LI
DC/DC CONV, BOOST, 3.5MHZ, WSON-8; Topology:Boost (Step Up); Input Voltage Min:2.3V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:WSON; No. of Pins:8Pins; Output Current:1.5A; Output Voltage Min:3V; Output Voltage Max:6.5V; Switching Frequency:3.5MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Accuracy %:10%; Adjustable Output Voltage Max:6.5V; Adjustable Output Voltage Min:3V; Frequency:3.5MHz; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage:6.5V; Primary Input Voltage:6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61251DSGT .
  • TPS61251DSGT.
  • TPS61251DSGT..