Texas Instruments TPS61252DSGR

Switching Regulator, Current-mode, 1.5A, 3500kHz Switching Freq-Max, PDSO8
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61252DSGR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

LCSC

iiiC

Inventory History

3 month trend:
-70.35%

CAD Models

Download Texas Instruments TPS61252DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.871
$ 1.056
Stock
984,411
990,469
Authorized Distributors
4
3
Case/Package
-
QFN
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
1.5 A
Switching Frequency
3.25 MHz
3.25 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
3 V
3 V
Max Output Voltage
6.5 V
6.5 V
Efficiency
92 %
92 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61252DSGR.

Related Parts

Texas InstrumentsTPS61251DSGR
SWITCHING REGULATOR 3500 kHz SWITCHING FREQ-MAX PDSO8
Switching Regulator, Voltage-mode, 1A, 3300kHz Switching Freq-Max, PBGA6
NCP6334C Series 5.5 V 3 MHz 2 A SMT Synchronous Buck Converter - DFN-8W
NCP6334B Series 5.5 V 3 mHz 2 A SMT Synchronous Buck Converter - DFN-8W
Texas InstrumentsTPS62067DSGR
Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 8-Pin WSON EP T/R
Texas InstrumentsTPS62063DSGR
3MHz, 1.6A Step-Down Converter in 2x2mm SON Package, Vout=3.3V 8-WSON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61252DSGR provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 3500kHz Switching Freq-Max, PDSO8
TPS61252 Tape & Reel (TR) Surface Mount PDA's Portable Audio/Video Smartphones pmic power management device 2mm 6V 3.25MHz -40C~85C
Dc/Dc Conv, Boost, 3.25Mhz, Wson-8; Topology:Boost (Step Up); Input Voltage Min:2.3V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wson; No. Of Pins:8Pins; Output Current:1.5A; Output Voltage Min:3V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61252DSGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61252DSGR .