Texas Instruments TPS61045DRBT

28-V, 85% Efficient Boost Converter in QFN-8, Digitally Adjustable 8-SON -40 to 125
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61045DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages15 years ago
Datasheet23 pages18 years ago
Datasheet3 pages23 years ago

Newark

iiiC

Verical

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments TPS61045DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 0.929
Stock
199,115
52,299
Authorized Distributors
3
1
Case/Package
QFN
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
20 mA
20 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
28 V
28 V
Efficiency
85 %
85 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61045DRBT.

Related Parts

Texas InstrumentsTPS61252DSGT
Switching Regulator, Current-mode, 1.5A, 3500kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS61251DSGT
Conv DC-DC 2.3V to 6V Synchronous Step Up Single-Out 3V to 6.5V 8-Pin WSON EP T/R
Texas InstrumentsTPS61086DRCT
18.5-V, 2-A, 2-MHz step-up DC/DC converter 10-VSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS61045DRBT provided by its distributors.

28-V, 85% Efficient Boost Converter in QFN-8, Digitally Adjustable 8-SON -40 to 125
0.45 A SWITCHING REGULATOR 1000 kHz SWITCHING FREQ-MAX PDSO8
Switching Voltage Regulators 28-V 85% Eff Boost Converter
TPS61045 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) Active DC to DC switching regulator 2.4V 3mm 300mA Switch Up to 1MHz
White LED Driver IC; Package/Case:8-VSON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:0.02A; Output Voltage:28V; Peak Reflow Compatible (260 C):Yes; No. of LEDs:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.