Texas Instruments TPS61029DRCT

Switching Regulator, Current-mode, 2.1A, 720kHz Switching Freq-Max, PDSO10
$ 1.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61029DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet29 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet7 pages23 years ago

Newark

Factory Futures

iiiC

Arrow Electronics

Inventory History

3 month trend:
-27.19%

CAD Models

Download Texas Instruments TPS61029DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.348
$ 1.55
$ 1.55
Stock
325,206
407,015
407,015
Authorized Distributors
4
3
3
Case/Package
QFN
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
-
600 kHz
600 kHz
Min Input Voltage
900 mV
900 mV
900 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61029DRCT.

Related Parts

Texas InstrumentsTPS61025DRCR
Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 3.3V 1.2A 10-Pin VSON EP T/R
Texas InstrumentsTPS61200DRCR
0.3-V input voltage, adjustable ouput voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125
Texas InstrumentsTPS61202DRCT
LOW INPUT VOLTAGE SYNCHRONOUS BOOST CONVERTER WITH 1.3-A SWITCHES | IC REG BOOST 5V 1.2A 10VSON

Descriptions

Descriptions of Texas Instruments TPS61029DRCT provided by its distributors.

Switching Regulator, Current-mode, 2.1A, 720kHz Switching Freq-Max, PDSO10
Adjustable, 1.8-A Switch, 96% Efficient Boost Converter with Down-Mode, QFN-10 10-VSON -40 to 125
Boost DC-DC Converter, Yes, 600kHz Adjustable, 1 Ch, 5.5V In, 1.8V Out, 5.5V Max, 900mV, SON, SMD, Adhesive Mount, 3mm × 3mm × 900μm
CONVERTER, BOOST SYNCH, ADJ, SON-10; Topology: Synchronous Boost (Step Up); Input Voltage Min: 900mV; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SON; No; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61029DRCT .