Texas Instruments TPS61141DRCT

ROHS3Compliant Backlight Obsolete DC DC Regulator led driver -40C~85C TA 1.2MHz 27V 35mA
$ 1.406

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61141DRCT.

Texas Instruments

Datasheet26 pages11 years ago
Datasheet25 pages14 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61141DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.406
$ 1.17
Stock
81,609
548,222
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
2
2
Min Input Voltage
3 V
2.5 V
Max Input Voltage
6 V
6 V
Max Output Current
23 mA
23 mA
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
27 V
27 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

Texas InstrumentsTPS61140DRCT
Drivers- LED Drivers Dual, 700mA Switch, 1.2MHz Boost Cnvrtr
Texas InstrumentsTPS61140DRCR
Drivers- LED Drivers Dual, 700mA Switch, 1.2MHz Boost Cnvrtr
Texas InstrumentsTPS61140DRCTG4
Lead Free ROHS3Compliant DUAL PULSE WIDTH MODULATION IC LED Driver -40C~85C TA 1.2MHz 3.6V 35mA
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 20.4mA 5.5V 1.2MHz
ROHS3Compliant Backlight Obsolete Surface Mount led driver -30C~85C TA 600kHz 5.5V
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 40mA 5.5V 600kHz

Descriptions

Descriptions of Texas Instruments TPS61141DRCT provided by its distributors.

ROHS3Compliant Backlight Obsolete DC DC Regulator led driver -40C~85C TA 1.2MHz 27V 35mA
Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED and OLED Driver 10-VSON -40 to 85
LED DRVR 4Segment 3.3V/5V 10-Pin VSON EP T/R
IC LED DRV RGLTR PWM 35MA 10VSON
IC LED DRIVER RGLTR DIM 10VSON
White LED Driver IC; Package/Case:10-VSON; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:0.023A; Output Voltage:27V; Peak Reflow Compatible (260 C):Yes; No. of LEDs:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.