Texas Instruments TPS61140DRCTG4

Lead Free ROHS3Compliant DUAL PULSE WIDTH MODULATION IC LED Driver -40C~85C TA 1.2MHz 3.6V 35mA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61140DRCTG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages18 years ago
Datasheet9 pages18 years ago

CAD Models

Download Texas Instruments TPS61140DRCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
Stock
72,113
572,215
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
2
2
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Max Output Current
23 mA
23 mA
Output Voltage
-
27 V
Efficiency
-
-
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
27 V
27 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61140DRCTG4.

Related Parts

Texas InstrumentsTPS61141DRCT
ROHS3Compliant Backlight Obsolete DC DC Regulator led driver -40C~85C TA 1.2MHz 27V 35mA
Texas InstrumentsTPS61141DRCR
Drivers- LED Drivers Dual, 700mA Switch, 1.2MHz Boost Cnvrtr
Texas InstrumentsTPS61151DRCR
Tape & Reel (TR) TPS61151 Step-Up (Boost) PWM led driver 3mm 35mA 6V 1.2MHz
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 20.4mA 5.5V 1.2MHz
ROHS3Compliant Backlight Obsolete Surface Mount led driver -30C~85C TA 600kHz 5.5V
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 40mA 5.5V 600kHz

Descriptions

Descriptions of Texas Instruments TPS61140DRCTG4 provided by its distributors.

Lead Free ROHS3Compliant DUAL PULSE WIDTH MODULATION IC LED Driver -40C~85C TA 1.2MHz 3.6V 35mA
Drivers- LED Drivers Dual, 700mA Switch, 1.2MHz Boost Cnvrtr
LED DRVR 4Segment 3.3V/5V 10-Pin VSON EP T/R
1.26 A SWITCHING REGULATOR 1500 kHz SWITCHING FREQ-MAX PDSO10
2x 27V, 700mA switch, 1.2MHz boost converter - single inductor white LED & OLED driver with 28V OVP 10-VSON -40 to 85
IC LED DRV RGLTR PWM 35MA 10VSON
IC LED DRIVER RGLTR DIM 10VSON
Dual Output Boost Regulator Single Coil<AZ
White LED Driver IC; Package/Case:10-VSON; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:0.023A; Output Voltage:27V; Peak Reflow Compatible (260 C):Yes; No. of LEDs:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TPS61140DRCTG4