onsemi LV52207XA-VH

Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 20.4mA 5.5V 1.2MHz
$ 0.564
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV52207XA-VH.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV52207XA-VH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.489
Stock
5,504,548
915,111
Authorized Distributors
2
2
Case/Package
FBGA
SSOP
Number of Pins
9
24
Number of Outputs
2
2
Min Input Voltage
2.7 V
-
Max Input Voltage
5.5 V
-
Max Output Current
20.4 mA
-
Output Voltage
40 V
40 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
40 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-05-28
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2020-08-19
LTD Date2021-02-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 40mA 5.5V 600kHz
ROHS3Compliant Backlight Obsolete Surface Mount led driver -30C~85C TA 600kHz 5.5V

Descriptions

Descriptions of onsemi LV52207XA-VH provided by its distributors.

Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 20.4mA 5.5V 1.2MHz
LED Boost Driver, Dual Channel, with PWM and 1-Wire Dimming
LED DRVR Boost 2-CH PWM/1-Wire 40V 0.0204A 9-Pin WLCSP T/R
LED Driver, 10-Segment, BICMOS, PBGA9
LED Driver 3.3V/5V 9-Pin WLCSP T/R
IC LED DRV RGLTR PWM 20MA 9WLCSP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV52207XAVH