Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61140DRCT

Drivers- LED Drivers Dual, 700mA Switch, 1.2MHz Boost Cnvrtr
$ 1.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61140DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages19 years ago

Farnell

Mouser

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+85.38%

CAD Models

Download Texas Instruments TPS61140DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61140DRCT.

Related Parts

Texas InstrumentsTPS61080DRCTG4
27V, 500mA switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
Texas InstrumentsTPS61058DRCR
High Power Single Cell White LED Driver with 1.1A Switch, in 3x3 QFN 10-VSON -40 to 85
Texas InstrumentsTPS61042DRBT
30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON

Descriptions

Descriptions of Texas Instruments TPS61140DRCT provided by its distributors.

Drivers- LED Drivers Dual, 700mA Switch, 1.2MHz Boost Cnvrtr
6V PWM Step-Up (Boost) 35mA 2 2.5V 2.5V 27V VSON-10 SMD mount,glue mount 950μm(height)
LED DRVR 4Segment 3.3V/5V 10-Pin VSON EP T/R
Switching Regulator, 1.26A, 1200kHz Switching Freq-Max, PDSO10
2x 27V, 700mA switch, 1.2MHz boost converter - single inductor white LED & OLED driver with 28V OVP 10-VSON -40 to 85
Tape & Reel (TR) TPS61140 Step-Up (Boost) PFM TECHNIQUE IS ALSO POSSIBLE led driver 3mm 35mA 3.6V 1.2MHz
IC, LED DRVR WT/OLED BCKLT 10-SON
IC LED DRV RGLTR PWM 35MA 10VSON
IC LED DRIVER RGLTR DIM 10VSON
TPS61140 DUAL, 2X 27V, 700MA SWI
IC, LED DRVR WT/OLED BCKLT 10-SON; LED Driver Application:OLED Sub Display, WLED Driver Backlight; Topology:Boost; No. of Outputs:2; Output Current:23mA; Output Voltage:27V; Input Voltage:2.5V to 6V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SON; Switching Frequency:1.2MHz; Efficiency:82%; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Base Number:61140; Device Type:LED; No. of Pins:10; Package / Case:QFN; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61140DRCT.