Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LV52206XA-MH

ROHS3Compliant Backlight Obsolete Surface Mount led driver -30C~85C TA 600kHz 5.5V
$ 0.666
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV52206XA-MH.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV52206XA-MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-07-05
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 20.4mA 5.5V 1.2MHz
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 40mA 5.5V 600kHz
Texas InstrumentsTPS61163AYFFR
2.7V~38V 1.2MHz 2 boost converter DC-DCVoltage Stabilizer 30mA 2.7V~6.5V BGA-9 LED Drivers ROHS
Texas InstrumentsTPS61150ADRCR
Tape & Reel (TR) TPS61150 Step-Up (Boost) PWM led driver 3mm 34mA 6V 370mW
Texas InstrumentsTPS61150DRCT
Lead Free ROHS3Compliant DUAL STANDARD IC LED Driver -40C~85C TA 1.2MHz 6V 35mA

Descriptions

Descriptions of onsemi LV52206XA-MH provided by its distributors.

ROHS3Compliant Backlight Obsolete Surface Mount led driver -30C~85C TA 600kHz 5.5V
Lead Free RoHS Compliant BALL BOTTOM IC LED Driver -30C~85C TA 600kHz 2.05W 5.5V
LED Boost Driver, Dual Channel, with PWM and 1-Wire Dimming
LED DRIVER, PWM/1-WIRE, 600KHZ, WLP-9; Device Topology:Boost (Step Up); No. of Outputs:2; Output Current:27mA; Output Voltage:40V; Driver Case Style:WLP; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Switching Frequency:600kHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV52206XAMH