Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61151DRCR

Tape & Reel (TR) TPS61151 Step-Up (Boost) PWM led driver 3mm 35mA 6V 1.2MHz
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61151DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages15 years ago
Datasheet5 pages20 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+13.46%

CAD Models

Download Texas Instruments TPS61151DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 1.763
Stock
489,905
35,881,795
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
2
2
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Max Output Current
35 mA
35 mA
Output Voltage
27 V
27 V
Efficiency
-
-
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
27 V
27 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61151DRCR.

Related Parts

Texas InstrumentsTPS61150DRCT
Lead Free ROHS3Compliant DUAL STANDARD IC LED Driver -40C~85C TA 1.2MHz 6V 35mA
Texas InstrumentsTPS61150DRCR
Tape & Reel (TR) TPS61150 Step-Up (Boost) PWM led driver 3mm 35mA 6V 1.2MHz
Texas InstrumentsTPS61140DRCT
Drivers- LED Drivers Dual, 700mA Switch, 1.2MHz Boost Cnvrtr
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 40mA 5.5V 600kHz
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 20.4mA 5.5V 1.2MHz
ROHS3Compliant Backlight Obsolete Surface Mount led driver -30C~85C TA 600kHz 5.5V

Descriptions

Descriptions of Texas Instruments TPS61151DRCR provided by its distributors.

Tape & Reel (TR) TPS61151 Step-Up (Boost) PWM led driver 3mm 35mA 6V 1.2MHz
Drivers- LED Drivers Dual, 700mA Switch, 1.2MHz Boost Cnvrtr
6V PWM Step-Up (Boost) 35mA 2 2.5V 2.5V 27V SON SMD mount,glue mount
LED DRVR 14Segment 3.3V/5V 10-Pin VSON EP T/R
Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85
IC, WHITE LED DRIVER, BOOST, SON-10
IC LED DRV RGLTR PWM 35MA 10VSON
IC LED DRIVER RGLTR DIM 10VSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.