Texas Instruments TPS61045DRBTG4

28-V, 85% Efficient Boost Converter in QFN-8, Digitally Adjustable 8-SON -40 to 85
$ 0.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61045DRBTG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages15 years ago
Datasheet23 pages18 years ago
Datasheet3 pages23 years ago

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61045DRBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.929
$ 1.07
Stock
52,358
202,331
Authorized Distributors
1
4
Case/Package
-
QFN
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
20 mA
20 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
28 V
28 V
Efficiency
85 %
85 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61045DRBTG4.

Related Parts

Texas InstrumentsTPS60240DGKR
170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 3.3V Output For VCO Supply 8-VSSOP -40 to 85
Texas InstrumentsTPS60243DGKT
170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 3V Output For VCO Supply 8-VSSOP -40 to 85
Texas InstrumentsTPS60240DGKT
170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 3.3V Output For VCO Supply 8-VSSOP -40 to 85
Analog DevicesICL7660CSA+
DC-DC Switching Divider, Inverting, Regulator, Adjustable, 1.5 V-10 Vin, 3V-20Vout, 20mAout,SOIC-8
Analog DevicesMAX17550AUB+
MAX17550 Tube Active Step-Down DC to DC switching regulator 24V 3mm 25mA 100kHz~2.2MHz
Analog DevicesMAX17550AUB+T
60V, Low IQ Synchronous Buck Regulator Enables High Efficiency

Descriptions

Descriptions of Texas Instruments TPS61045DRBTG4 provided by its distributors.

28-V, 85% Efficient Boost Converter in QFN-8, Digitally Adjustable 8-SON -40 to 85
0.45 A SWITCHING REGULATOR 1000 kHz SWITCHING FREQ-MAX PDSO8
Switching Voltage Regulators 28-V 85% Eff Boost Converter
Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 8-Pin VSON EP T/R
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
TPS61045 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 2.4V 3mm 65muA Up to 1MHz
White LED Driver IC; Package/Case:8-VSON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:0.02A; Output Voltage:28V; Peak Reflow Compatible (260 C):Yes; No. of LEDs:6 ;RoHS Compliant: Yes
LCD BOOST CONVERTER, DIG ADJ, SON-8; Output Voltage:28V; Voltage Regulator Case Style:SON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:28V; Adjustable Output Voltage Min:1.8V; Base Number:61045; Frequency:1MHz; Input Voltage Max:6V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:10mA; Output Voltage Max:28V; Package / Case:SON; Supply Voltage Max:6V; Supply Voltage Min:1.8V; Switch Output Current Isw Max:0.45A; Termination Type:SMD; Voltage Regulator Type:DC / DC Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.