Texas Instruments TPS60240DGKR

170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 3.3V Output For VCO Supply 8-VSSOP -40 to 85
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60240DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages20 years ago

Augswan

Newark

HQonline

DigiKey

Inventory History

3 month trend:
-14.24%

CAD Models

Download Texas Instruments TPS60240DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.105
$ 1.29
Stock
577,569
145,458
Authorized Distributors
4
5
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
25 mA
25 mA
Switching Frequency
160 kHz
160 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
3.2175 V
3.2175 V
Max Output Voltage
3.3825 V
3.3825 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS60242DGKT
170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 2.7V Output For VCO Supply 8-VSSOP -40 to 85
Texas InstrumentsTPS60243DGKT
170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 3V Output For VCO Supply 8-VSSOP -40 to 85
Texas InstrumentsTPS60243DGKR
170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 3V Output For VCO Supply 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60240DGKR provided by its distributors.

170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 3.3V Output For VCO Supply 8-VSSOP -40 to 85
0.012 A SWITCHED CAPACITOR REGULATOR 220 kHz SWITCHING FREQ-MAX PDSO8
Switching Voltage Regulators 170 uVrms Boost Converter
Charge Pump No 160KHz Fixed 1 3.3V 3.3V 5.5V 1.8V VSSOP-8 , 3mm*3mm*970¦Ìm
CONVERTER, BUCK-BOOST, MSOP-8, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.