Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS60243DGKT

170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 3V Output For VCO Supply 8-VSSOP -40 to 85

$ 1.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60243DGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments TPS60243DGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.563
$ 1.013
$ 1.013
Stock
184,352
418,862
418,862
Authorized Distributors
4
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
25 mA
25 mA
25 mA
Switching Frequency
160 kHz
160 kHz
160 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.925 V
2.925 V
2.925 V
Max Output Voltage
3.075 V
3.075 V
3.075 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS60240DGKR
170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 3.3V Output For VCO Supply 8-VSSOP -40 to 85
Texas InstrumentsTPS60242DGKT
170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 2.7V Output For VCO Supply 8-VSSOP -40 to 85
Texas InstrumentsTPS60240DGKT
170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 3.3V Output For VCO Supply 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60243DGKT provided by its distributors.

170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 3V Output For VCO Supply 8-VSSOP -40 to 85
Texas Instruments boost charge pump, 8Pin, Operating Supply Voltage 1.8 V TO 5.5 V, operating_temperature -40 °C TO +85 °C, MSOPencapsulation
TPS60243 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 2V 3mm 25mA 376mW
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:3V; Output Current:25mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.