What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX17550AUB+

MAX17550 Tube Active Step-Down DC to DC switching regulator 24V 3mm 25mA 100kHz~2.2MHz
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17550AUB+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX17550AUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17550AUB+.

Related Parts

Analog DevicesMAX17552AUB+
Switching Regulator, Current-mode, 0.235A, 2300kHz Switching Freq-Max, BICMOS, PDSO10
Analog DevicesMAX17551AUB+
MAX17551 Tube Active Step-Down DC to DC switching regulator 24V 3mm 50mA 100kHz~2.2MHz
Analog DevicesMAX17552AUB+T
MAX17552 Series 60 V 100 mA 2.2 MHz Buck SMT Switching Regulator - MSOP-10

Descriptions

Descriptions of Analog Devices MAX17550AUB+ provided by its distributors.

MAX17550 Tube Active Step-Down DC to DC switching regulator 24V 3mm 25mA 100kHz~2.2MHz
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
DC/DC CONV, SYNC BUCK, 2.2MHZ, UMAX-10; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 60V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: µMAX; No. of Pins: 10Pins; Output Current: 25mA; Output Voltage Min: 800mV; Output Voltage Max: 54V; Switching Frequency: 2.2MHz; Operating Temperature Max: 125°C; Product Range: Himalaya Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated