Texas Instruments TPS5602IDBTR

IC REG CTRLR DSP 2OUT 30TSSOP / series Controller, DSP Voltage Regulator IC 2 Output 30-TSSOP
$ 5.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5602IDBTR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages16 years ago

iiiC

Inventory History

3 month trend:
-0.67%

CAD Models

Download Texas Instruments TPS5602IDBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.501
$ 7.338
Stock
357,356
207,735
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
30
30
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS51020DBT
DC Controller Dual Output Synchronous Step Down 4.5 Volt to 28 Volt 30-Pin TSSOP Tube
Texas InstrumentsTPS5120DBT
4.5-V to 28-V, dual-ouptut, two-phase synchronous buck controller 30-TSSOP -40 to 85
Texas InstrumentsTPS51020DBTR
Dual, DDR selectable, Synchronous buck controller 30-TSSOP -40 to 85
FAN5026 Series 3 to 16 V 300 kHz Dual-Output PWM Controller - TSSOP-28
FAN5236 Series 5 to 24 V 300 kHz Dual Mobile DDR / PWM Controller - TSSOP-28
Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28

Descriptions

Descriptions of Texas Instruments TPS5602IDBTR provided by its distributors.

IC REG CTRLR DSP 2OUT 30TSSOP / series Controller, DSP Voltage Regulator IC 2 Output 30-TSSOP
4.5-V to 25-V, dual-output synchronous buck controller for DSP power 30-TSSOP -40 to 85
Adj down to 1.2V 4.5 to 25V Adj down to 1.2V 4.5 to 25V ,DSP TSSOP-30 , 1.05mm
DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 25V Input 30-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.