Texas Instruments TPS51020DBT

DC Controller Dual Output Synchronous Step Down 4.5 Volt to 28 Volt 30-Pin TSSOP Tube
$ 3.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51020DBT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

element14

Augswan

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments TPS51020DBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.873
$ 3.315
$ 3.315
Stock
654,207
1,135,366
1,135,366
Authorized Distributors
5
5
5
Polarity
-
-
-
Output Type
Fixed
-
-
Number of Regulators
-
-
-
Max Output Voltage
24 V
24 V
24 V
Min Output Voltage
900 mV
900 mV
900 mV
Output Voltage
24 V
24 V
24 V
Output Current
15 A
20 A
20 A
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51020DBT.

Related Parts

Texas InstrumentsTPS5120DBT
4.5-V to 28-V, dual-ouptut, two-phase synchronous buck controller 30-TSSOP -40 to 85
Texas InstrumentsTPS5120DBTR
4.5-V to 28-V, dual-ouptut, two-phase synchronous buck controller 30-TSSOP -40 to 85
Texas InstrumentsTPS5120DBTG4
4.5-V to 28-V, dual-ouptut, two-phase synchronous buck controller 30-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS51020DBT provided by its distributors.

DC Controller Dual Output Synchronous Step Down 4.5 Volt to 28 Volt 30-Pin TSSOP Tube
1.4mA 900mV 4.5 to 28V 24V 4.5 to 28V Controllers,DDR TSSOP-30 SMD mount 1.05mm(height)
Dual, DD selectable, Synchronous buck controller 30-TSSOP -40 to 85
IC, CONTROLLER, NOTEBOOK PSU; Type de sortie: Fixe; Tension, entrée min.: 4.5V; Tension, entrée max..: 28V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, sort
Ic, Controller, Notebook Psu; Output Type:Fixed; Input Voltage Min:4.5V; Input Voltage Max:28V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:15A; Dropout Voltage Vdo:-;rohs Compliant: Yes |TEXAS INSTRUMENTS TPS51020DBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS51020DBT .