Texas Instruments TPS5120DBT

4.5-V to 28-V, dual-ouptut, two-phase synchronous buck controller 30-TSSOP -40 to 85
$ 7.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5120DBT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS5120DBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.101
$ 6.38
Stock
242,638
1,018,962
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
30
30
Number of Outputs
2
2
Max Output Current
20 A
20 A
Switching Frequency
500 kHz
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
26 V
26 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS51020DBT
DC Controller Dual Output Synchronous Step Down 4.5 Volt to 28 Volt 30-Pin TSSOP Tube
Texas InstrumentsTPS51020DBTR
1.4mA 900mV 4.5 to 28V 24V 4.5 to 28V Controller DDR TSSOP-30 SMD Adhesive Mount 1.05mm H
Texas InstrumentsTPS51020DBTRG4
Dual, DDR selectable, Synchronous buck controller 30-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS5120DBT provided by its distributors.

4.5-V to 28-V, dual-ouptut, two-phase synchronous buck controller 30-TSSOP -40 to 85
Buck Yes 300KHz Transistor Driver 2 24V 900mV 5mVV 4.5V TSSOP-30 SMD mount 1.05mm(height)
IC, DC/DC CONVERTER, SMD; Primary Input Voltage:28V; No. of Outputs:2; Output Voltage:26V; Output Current:20A; Voltage Regulator Case Style:TSSOP; No. of Pins:30; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:26V; Adjustable Output Voltage Min:0.9V; Frequency:300kHz; Input Voltage Max:28V; Output Current Max:20A; Output Voltage Max:26V; Package / Case:TSSOP; Supply Voltage Max:28V; Supply Voltage Min:4V; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS5120DBT.