onsemi FAN5026MTCX

Buck Converter TSSOP-28 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.2mm
$ 1.317
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5026MTCX.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN5026MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.317
$ 1.238
Stock
269,985
263,778
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Outputs
2
2
Max Output Current
5 A
5 A
Switching Frequency
300 kHz
345 kHz
Min Input Voltage
3 V
4.75 V
Max Input Voltage
16 V
5.25 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-04
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28
NCP5425 Series 13.2 V 750 kHz 1.5 A Dual Synchronous Buck Controller - TSSOP-20
Texas InstrumentsUCC2897APW
Flyback/Forward Converter Yes, 250kHz Transistor Driver, 1-Ch, 3V, TSSOP-20, SMD
Texas InstrumentsUCD7230PWP
Digital Power Compatible Synchronous Buck Driver 20-HTSSOP -40 to 105
Switching Controller, Current/voltage-mode, 3A, 600kHz Switching Freq-Max, PDSO24
Texas InstrumentsUCC2897APWR
Switching Controller, Current-mode, 2.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO20

Descriptions

Descriptions of onsemi FAN5026MTCX provided by its distributors.

Buck Converter TSSOP-28 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.2mm
FAN5026 Series 3 to 16 V 300 kHz Dual-Output PWM Controller - TSSOP-28
Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28
PWM Controller IC; Controller Type:PWM; Input Voltage Primary Max:16V; Output Voltage Max:15V; Output Type:Voltage; Input Current:3mA; Frequency:300kHz; Supply Voltage Min:4.75V; Termination Type:SMD; No. of Pins:28 ;RoHS Compliant: Yes
PWM CONTROLLER, SMD, 5026, TSSOP28; Input Voltage:16V; Output Voltage:5.5V; Output Current:5A; Frequency:300kHz; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:Cobalt dichloride (18-Jun-2010); Case Style:TSSOP; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Base Number:5026; Controller Type:PWM; IC Generic Number:5026; Logic Function Number:5026; Max Input Voltage:16V; Max Output Voltage:5.5V; Max Supply Voltage:5.25V; Min Supply Voltage:4.75V; Output Type:Voltage; SVHC (Secondary):Bis (2-ethyl(hexyl)phthalate) (DEHP) (18-Jun-2010); Termination Type:SMD; Min Input Voltage:3V; Min Output Voltage:0.9V
The FAN5026 PWM controller provides high efficiency and regulation for two output voltages adjustable in the range from 0.9v to 5.5V that are required to power I/O, chip-sets, and memory banks in high-performance computers, set-top boxes, and VGA cards. Synchronous rectification contributes to high efficiency over a wide range of loads. Efficiency is even further enhanced by using MOSFET RDS(ON) as a current-sense component. Feedforward ramp modulation, average-current mode control scheme, and internal feedback compensation provide fast response to load transients. Out-of-phase operation with 180° phase shift reduces input current ripple. The controller can be transformed into a complete DDR memory power supply solution by activating a designated pin. In DDR Mode, one of the channels tracks the output voltage of another channel and provides output current sink and source capability — essential for proper powering of DDR chips. The buffered reference voltage required by this type of memory is also provided. The FAN5026 monitors these outputs and generates separate PGx (power good) signals when the soft-start is completed and the output is within 10% of its set point. Over-voltage protection prevents the output voltage from exceeding 120% of the set point. Normal operation is automatically restored when the over-voltage conditions cease. Under-voltage protection latches the chip off when either output drops below 75% of its set value after the soft-start sequence for this output is completed. An adjustable over-current function monitors the output current by sensing the voltage drop across the lower MOSFET. If precision current-sensing is required, an external current-sense resistor may be used.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd