onsemi FAN5026MTC

Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28
$ 1.238
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5026MTC.

IHS

Datasheet17 pages21 years ago

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28
Texas InstrumentsLM2642MTCX/NOPB
4.5-V to 30-V, two-phase peak current mode synchronous buck controller 28-TSSOP -40 to 125
DC/DC Cntrlr Single-OUT Step Down 345kHz 28-Pin TSSOP T/R
NCP5425 Series 13.2 V 750 kHz 1.5 A Dual Synchronous Buck Controller - TSSOP-20
Texas InstrumentsLM5034MTCX/NOPB
Forward Converter Yes 200kHz, 600kHz Transistor Driver 2 TSSOP-20 SMD
Texas InstrumentsUCD7230PWP
Digital Power Compatible Synchronous Buck Driver 20-HTSSOP -40 to 105

Descriptions

Descriptions of onsemi FAN5026MTC provided by its distributors.

Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28
Professional Power Management (PMIC)
Linear Regulators PFC Controller
PWM CONTROLLER, SMD, 5026, TSSOP28; Controller Type:PWM; Voltage, Input Max:16V; Voltage, Output Max:5.5V; Output Type:Voltage; Frequency:300kHz; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:5026; IC Generic Number:5026; Logic Function Number:5026; Voltage, Input Min:3V; Voltage, Output:5.5V; Voltage, Output Min:0.9V
The FAN5026 PWM controller provides high efficiency and regulation for two output voltages adjustable in the range from 0.9v to 5.5V that are required to power I/O, chip-sets, and memory banks in high-performance computers, set top boxes, and VGA cards. Synchronous rectification contributes to high efficiency over a wide range of loads. Efficiency is even further enhanced by using MOSFET's R<SUB>DS(ON)</SUB> as a current sense component. Feed-forward ramp modulation, average current mode control scheme, and internal feedback compensation provide fast response to load transients. Out-of-phase operation with 180° phase shift reduces input current ripple. The controller can be transformed into a complete DDR memory power supply solution by activating a designated pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd