Texas Instruments TPS51217DSCT

3-V to 28-V, 20-A, synchronous D-CAP buck controller for notebook power 10-WSON -40 to 85
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51217DSCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

iiiC

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS51217DSCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 1.89
Stock
190,774
1,103,004
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
20 A
-
Switching Frequency
340 kHz
-
Min Input Voltage
-
-
Max Input Voltage
28 V
-
Min Output Voltage
600 mV
-
Max Output Voltage
2.6 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS40190DRCR
TPS40190 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 26.109911mg 12.75V
Texas InstrumentsTPS40190DRCT
TPS40190 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 26.109911mg 12.75V
Texas InstrumentsTPS40193DRCT
TPS40193 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 26.109911mg 14.4V
Analog DevicesMAX8546EUB+
MAX8546 Series 28 V 100 uA 300 kHz Buck SMT Switching Regulator - MICRO-10

Descriptions

Descriptions of Texas Instruments TPS51217DSCT provided by its distributors.

3-V to 28-V, 20-A, synchronous D-CAP buck controller for notebook power 10-WSON -40 to 85
SWITCHING REGULATOR 368 kHz SWITCHING FREQ-MAX PDSO10
DC/DC CONTROLLER, 3 TO 28V, 10SON; Primary Input Voltage:28V; No. of Outputs:1; Output Voltage:2.6V; Output Current:20A; Voltage Regulator Case Style:SON; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:0.5%; Adjustable Output Voltage Max:2.6V; Adjustable Output Voltage Min:600mV; Base Number:51217; Frequency:340kHz; Input Voltage Max:28V; Output Current Max:20A; Output Voltage Max:2.6V; Package / Case:SON; Supply Voltage Max:28V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.