Texas Instruments TPS40190DRCT

DC/DC Controller, Voltage Mode, 4.5V to 15V, 1 Output, Synchronous Buck, 300kHz, VSON-10
$ 1.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40190DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages19 years ago
Datasheet12 pages19 years ago
Datasheet3 pages19 years ago
Datasheet37 pages23 years ago
Datasheet44 pages20 years ago

element14 APAC

Mouser

Newark

iiiC

Inventory History

3 month trend:
-52.97%

CAD Models

Download Texas Instruments TPS40190DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.788
$ 1.3
$ 1.3
Stock
482,969
2,762,090
2,762,090
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
20 A
20 A
20 A
Switching Frequency
300 kHz
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
12.75 V
12.75 V
12.75 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS40193DRCR
4.5-V to 18-V, 20-A, 300-kHz synchronous buck controller with power good 10-VSON -40 to 85
Texas InstrumentsTPS40193DRCT
4.5-V to 18-V, 20-A, 300-kHz synchronous buck controller with power good 10-VSON -40 to 85
Texas InstrumentsTPS40193DRCTG4
4.5V to 18V Input, 20A Synchronous Buck Controller with Power Good, 300kHz 10-VSON -40 to 85
Analog DevicesMAX8546EUB+
Low-Cost, Wide Input Range, Step-Down Controllers with Foldback Current Limit

Descriptions

Descriptions of Texas Instruments TPS40190DRCT provided by its distributors.

DC/DC Controller, Voltage Mode, 4.5V to 15V, 1 Output, Synchronous Buck, 300kHz, VSON-10
DC DC Controller Single-OUT Sync Buck 4.5V to 15V Input 10-Pin VSON EP T/R
Buck Yes 300KHz Transistor Driver 1 12.75V 600mV 15V 4.5V SON SMD mount 950μm(height)
Switching Controller, Voltage-mode, 20A, 300kHz Switching Freq-Max, BICMOS, PDSO10
4.5-V to 15-V, 20-A synchronous buck controller 10-VSON -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40190DRCT..