Texas Instruments TPS40193DRCT

4.5-V to 18-V, 20-A, 300-kHz synchronous buck controller with power good 10-VSON -40 to 85
$ 1.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40193DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages15 years ago
Datasheet38 pages18 years ago
Datasheet19 pages19 years ago

Factory Futures

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments TPS40193DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.946
$ 1.359
$ 1.359
Stock
1,246,648
964,004
964,004
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
20 A
20 A
20 A
Switching Frequency
300 kHz
300 kHz
300 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
591 mV
591 mV
591 mV
Max Output Voltage
14.4 V
14.4 V
14.4 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40193DRCT.

Related Parts

Texas InstrumentsTPS40190DRCT
DC/DC Controller, Voltage Mode, 4.5V to 15V, 1 Output, Synchronous Buck, 300kHz, VSON-10
Texas InstrumentsTPS40190DRCR
Buck Converter 300kHz Transistor Driver 1Ch 12.75V VSON-10 SMD, Adhesive Mount 1mm H
Texas InstrumentsTPS40303DRCT
3-V to 20-V, 25-A, 300-kHz synchronous buck controller with FSS 10-VSON -40 to 125
Analog DevicesMAX8546EUB+
Low-Cost, Wide Input Range, Step-Down Controllers with Foldback Current Limit

Descriptions

Descriptions of Texas Instruments TPS40193DRCT provided by its distributors.

4.5-V to 18-V, 20-A, 300-kHz synchronous buck controller with power good 10-VSON -40 to 85
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 10-Pin VSON EP T/R
Buck Yes 300KHz Transistor Driver 1 14.4V 591mV 18V 4.5V SON SMD mount,glue mount 950μm(height)
Regulators - Non-Isolated Switching DC/DC 4.5V-8V Input Synch Buck Contr
Controller IC; Controller Type:Buck; Input Voltage Primary Max:18V; Output Voltage Max:14.4V; Output Current Max:20A; Output Type:Voltage; Frequency:300kHz; Power Dissipation, Pd:2.61W; Supply Voltage Min:4.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40193DRCT.