Texas Instruments TPS40190DRCR

Buck Converter 300kHz Transistor Driver 1Ch 12.75V VSON-10 SMD, Adhesive Mount 1mm H
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40190DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages19 years ago
Datasheet12 pages19 years ago
Datasheet3 pages19 years ago
Datasheet37 pages23 years ago
Datasheet44 pages20 years ago

element14 APAC

HQonline

Mouser

Farnell

Inventory History

3 month trend:
+44.46%

CAD Models

Download Texas Instruments TPS40190DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.788
$ 1.788
Stock
2,743,495
471,911
471,911
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
20 A
20 A
20 A
Switching Frequency
-
300 kHz
300 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
12.75 V
12.75 V
12.75 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS40193DRCT
4.5-V to 18-V, 20-A, 300-kHz synchronous buck controller with power good 10-VSON -40 to 85
Texas InstrumentsTPS40193DRCR
4.5-V to 18-V, 20-A, 300-kHz synchronous buck controller with power good 10-VSON -40 to 85
Texas InstrumentsTPS40040DRBT
2.25 to 5.5 V input, 300 kHz, synchronous buck controller with low pin count 8-SON -40 to 85
Analog DevicesMAX8546EUB+
Low-Cost, Wide Input Range, Step-Down Controllers with Foldback Current Limit

Descriptions

Descriptions of Texas Instruments TPS40190DRCR provided by its distributors.

Buck Converter 300kHz Transistor Driver 1Ch 12.75V VSON-10 SMD, Adhesive Mount 1mm H
Switching Controller, Voltage-mode, 20A, 300kHz Switching Freq-Max, BICMOS, PDSO10
4.5-V to 15-V, 20-A synchronous buck controller 10-VSON -40 to 85
IC, SYNC BUCK CONTROLLER, SON-10; Primary Input Voltage:15V; No. of Outputs:1; Output Voltage:12.75V; Output Current:20A; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Dropout Voltage Vdo:270mV
Synchronous Buck Controller, Son-10; Supply Voltage Min:4.5V; Supply Voltage Max:15V; No. Of Outputs:1 Output; Duty Cycle (%):85%; Controller Ic Case Style:son; No. Of Pins:10Pins; Switching Frequency:360Khz; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.