Texas Instruments TPS51217DSCR

3-V to 28-V, 20-A, synchronous D-CAP buck controller for notebook power 10-WSON -40 to 85
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51217DSCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet28 pages14 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
-1.83%

CAD Models

Download Texas Instruments TPS51217DSCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 2.47
Stock
1,103,004
190,774
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
20 A
Switching Frequency
-
340 kHz
Min Input Voltage
-
-
Max Input Voltage
-
28 V
Min Output Voltage
-
600 mV
Max Output Voltage
-
2.6 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer
Texas InstrumentsTPS54335ADRCT
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 10-VSON -40 to 150
Texas InstrumentsLM27342MY/NOPB
2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125
Texas InstrumentsTPS63030DSKR
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS51217DSCR provided by its distributors.

3-V to 28-V, 20-A, synchronous D-CAP buck controller for notebook power 10-WSON -40 to 85
Buck Yes 340KHz Transistor Driver 1 2.6V 600mV 28V 3V SON , 750¦Ìm
DC DC Cntrlr Single-OUT Sync Step Down 3V to 28V Input 10-Pin WSON EP T/R
TPS51217 3V - 28V INPUT 20A SYNC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.