Texas Instruments TPS54335ADRCT

4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 10-VSON -40 to 150
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54335ADRCT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet50 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
+38.82%

CAD Models

Download Texas Instruments TPS54335ADRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.471
$ 1.15
$ 1.15
Stock
317,137
513,526
513,526
Authorized Distributors
5
3
3
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
3 A
3 A
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
800 mV
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54335-1ADRCT
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 24V 3A 10-Pin VSON EP T/R
Texas InstrumentsTPS54335-2ADRCT
4.5V to 28V Input, 3A, Synchronous Step-Down Converter With Eco-mode 10-VSON -40 to 85
Texas InstrumentsTPS54335DRCT
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 10-VSON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54335ADRCT provided by its distributors.

4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 10-VSON -40 to 150
Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO10
TPS54335 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 12V 3mm 3A 50kHz~1.5MHz
DC-DC CONV, BUCK, ADJ, 1.5MHZ, SON-10; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 28V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VSON; ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54335ADRCT .