What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM27342MY/NOPB

2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27342MY/NOPB.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages13 years ago
Technical Drawing2 pages14 years ago

element14 APAC

element14

Newark

Farnell

Inventory History

3 month trend:
-5.22%

CAD Models

Download Texas Instruments LM27342MY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM27342MY/NOPB.

Related Parts

Texas InstrumentsLM27342SD/NOPB
2A - Wide Input ange Buck egulator with Frequency Synchronization 10-WSON -40 to 125
Texas InstrumentsLM27342SDX/NOPB
2A - Wide Input ange Buck egulator with Frequency Synchronization 10-WSON -40 to 125
Texas InstrumentsLMR12015XSDX/NOPB
IC REG BUCK ADJ 1.5A 10WSON / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 10-WFDFN Exposed Pad

Descriptions

Descriptions of Texas Instruments LM27342MY/NOPB provided by its distributors.

2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125
Switching Regulator, Current-mode, 2A, 2300kHz Switching Freq-Max, PDSO10
LM27341/LM27342/LM27341-Q1/LM27342-Q1 2 MHz 1.5A/2A Wide Input Range Step-Down DC-DC Regulator with Frequency Synchronization | IC REG BUCK ADJUSTABLE 2A 10MSOP
DC/DC CONV, BUCK, 2MHZ, HVSSOP-10; Topology:Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:20V; No. of Outputs:1Outputs; DC / DC Converter IC Case:HVSSOP; No. of Pins:10Pins; Output Current:2A; Output Voltage
Switch Regulator IC; No. of Outputs:1; Output Voltage:18V; Output Current:2A; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:20V; Leaded Process Compatible:Yes; Output Current Max:2A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM27342MY/NOPB .
  • LM27342MYNOPB