Texas Instruments TPS25940ARVCR

2.7-V to 18-V, 42mΩ, 0.6-5.2A eFuse with reverse current blocking and DevSleep support 20-WQFN -40 to 85
$ 1.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25940ARVCR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet47 pages11 years ago
Datasheet43 pages11 years ago
Technical Drawing2 pages17 years ago

Upverter

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+138%

CAD Models

Download Texas Instruments TPS25940ARVCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.256
$ 1.297
$ 1.297
Stock
792,268
689,990
689,990
Authorized Distributors
4
4
4
Number of Outputs
1
-
-
Max Output Current
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
MicrochipMCP23008-E/SS
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
MicrochipPIC16F527-I/P
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP Tube
Texas InstrumentsTPL9202PWP
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
NXP SemiconductorsMC9RS08KA4CWJ
MCU 8-bit RS08 RS08 CISC 4KB Flash 2.5V/3.3V/5V Automotive 20-Pin SOIC W Rail
Texas InstrumentsTPL9202PWPR
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS25940ARVCR provided by its distributors.

2.7-V to 18-V, 42mΩ, 0.6-5.2A eFuse with reverse current blocking and DevSleep support 20-WQFN -40 to 85
Hot Swap Controller 1-CH 18V Positive Voltage 20-Pin WQFN EP T/R
IC PWR MGMT EFUSE 2.7-18V 20WQFN / 18V eFuse with True Reverse Blocking and DevSleep Support for SSDs
Power Switch 0.6A 20-Pin WQFN EP T/R
Power Supply Support Circuit, Adjustable, 1 Channel
200¦ÌA 2.7V 18V WQFN-20 , 800¦Ìm
IC PWR MGMT EFUSE 2.7-18V 20WQFN
Tps2594xxrvc With Pin1devslp(Auto Retry)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.