Microchip PIC16F527-I/P

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP Tube
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F527-I/P.

Microchip

Datasheet133 pages10 years ago

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-31.39%

CAD Models

Download Microchip PIC16F527-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.26
Stock
99,664
113,187
Authorized Distributors
6
3
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
68 B
68 B
Interface
-
USB
Number of I/Os
18
18
Peripherals
Brown-out Detect/Reset, POR, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
20
20
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-10-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-10-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F505-I/P
2V~5.5V PIC 72Byte 20MHz FLASH 11 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC16F506-I/P
MCU, 8-Bit, 1KB Flash, 67 RAM, 12 I/O, PDIP-14 | Microchip Technology Inc. PIC16F506-I/P
MicrochipPIC16F526-I/P
1.5KB 2V~5.5V PIC 20MHz FLASH 11 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16F527-I/P provided by its distributors.

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP Tube
PIC16F Series 1.5 kB Flash 68 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20
MCU, 8BIT, PIC16, 20MHZ, DIP-20; Product Range: PIC16 Family PIC16F5XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.5KB; RAM Memory Size: 68Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 18I/
IC, MCU, 8BIT, 1.5KB FLASH, 20PDIP; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:18; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Digital IC Case Style:DIP; No. of Pins:20; Program Memory Size:1.5KB; EEPROM Memory Size:64Byte; RAM Memory Size:68Byte; CPU Speed:20MHz; Peripherals:ADC, Comparator, Timer; Embedded Interface Type:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Program Memory Size:1.5KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F527-IP
  • PIC16F527I/P
  • PIC16F527IP