Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPL9202PWP

24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL9202PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages20 years ago

Farnell

element14 APAC

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+17.36%

CAD Models

Download Texas Instruments TPL9202PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.145
$ 1.02
$ 1.02
Stock
27,716,912
156,887,212
156,887,212
Authorized Distributors
5
5
5
Bandwidth
-
-
-
Interface
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPL9201PWPR
24-V, 8-ch NMOS low-side driver with 5-V LDO and zero-Volt detect 20-HTSSOP -40 to 125
Texas InstrumentsTPL9201PWP
24-V, 8-ch NMOS low-side driver with 5-V LDO and zero-Volt detect 20-HTSSOP -40 to 125
Texas InstrumentsTPL9201PWPG4
8-Channel elay Driver with Integrated 5V LDO and Zero-Volt Detection 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPL9202PWP provided by its distributors.

24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
Microcontroller Power Supply and Multiple Low Side Driver 20-Pin HTSSOP EP Tube
TEXAS INSTRUMENTS TPL9202PWP RELAY DRIVER, 8CH, W5V LDO, 20HTSSOP
Peripheral Drivers and Actuators 8-Ch Relay Dr with Integrated 5V LDO
8-CHANNEL RELAY DRIVER WITH INTEGRATED 5-V LDO AND BROWN-OUT DETECTION
TSSOP-20-EP Buffer/Driver/Transceiver ROHS
IC RELAY DRIVER 8CHAN 20HTSSOP
TPL9202 8-CHANNEL RELAY DRIVER W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.