Texas Instruments TPS25940AQRVCRQ1

USB Power SW Single 18V 0.6 to 5.3A 20-Pin WQFN T/R
$ 1.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25940AQRVCRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages17 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-71.95%

CAD Models

Download Texas Instruments TPS25940AQRVCRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.297
$ 1.256
$ 1.256
Stock
689,990
792,268
792,268
Authorized Distributors
4
4
4
Case/Package
-
-
-
Mount
-
Surface Mount
Surface Mount
Number of Pins
20
20
20
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
Serial
Serial
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TPS25940AQRVCRQ1 provided by its distributors.

USB Power SW Single 18V 0.6 to 5.3A 20-Pin WQFN T/R
Hot Swap Controller 1-CH 18V Positive Voltage Automotive 20-Pin WQFN EP T/R
IC PWR MGMT EFUSE 2.7-18V 20WQFN / 2.7-V to 18-V eFuse with Integrated Short-to-Battery Protection
2.7-V to 18-V, 42mΩ, 0.6-5.3A automotive eFuse with current monitor and short to battery protection 20-WQFN -40 to 125
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC20
QFN-20-EP(3x4) Surge Suppressors ROHS
202¦ÌA 3V 2.7V 7V 18V QFN , 4mm*3mm
IC PWR MGMT EFUSE 2.7-18V 20WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.