Microchip MCP23008-E/SS

MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23008-E/SS.

Newark

Datasheet44 pages19 years ago

Microchip

Augswan

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.10%

CAD Models

Download Microchip MCP23008-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.187
$ 1.187
Stock
274,123
884,702
884,702
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Interface
I2C
I2C
I2C
Frequency
-
1.7 MHz
1.7 MHz
Number of I/Os
8
8
8
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Projected EOL Date2034-12-21
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-12-21
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
MicrochipMCP23009-E/SS
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output -SSOP-20
MicrochipMCP23018-E/SS
Microchip 16passagewayI/Oextender, I2Cinterface, SSOPencapsulation, SMD mount
Texas InstrumentsTCA9535DBR
10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes SSOP-24 SMD mount,glue mount 8.2mm*5.3mm*2mm
Texas InstrumentsTCA9554ADBR
TEXAS INSTRUMENTS TCA9554ADBR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
Texas InstrumentsTCA9555DBR
3.5μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes SSOP-24 SMD mount,glue mount

Descriptions

Descriptions of Microchip MCP23008-E/SS provided by its distributors.

MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
Interface – I/O expanders; MICROCHIP; MCP23008-E/SS; I2C, Serial; Lead Free; 8; SSOP
MICROCHIP - MCP23008-E/SS - Expandeur E/S, 8bit, 1.7 MHz, I2C, 1.8 V, 5.5 V, SSOP
Microchip 8passagewayI/Oextender, I2Cinterface, SSOPencapsulation, SMD mount
Communication IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Output: I²C Package: SSOP-20 FIFO: 8 B Output current: 25 mA
REMOTE I/O EXPANDER, I2C&SPI, 20SSOP; Chip Configuration: 8bit; Bus Frequency: 1.7MHz; IC Interface Type: I2C; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 20Pins; No. of I/O's: 8I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23008--E/SS
  • MCP23008-E/SS.
  • MCP23008-ESS
  • MCP23008E/SS
  • MCP23008ESS