Texas Instruments TPS2551QDBVRQ1

Automotive 0.1-1.1A adjustable ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high 6-SOT-23 -40 to 125
$ 1.913
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2551QDBVRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
+18.47%

CAD Models

Download Texas Instruments TPS2551QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.913
$ 0.462
$ 0.462
Stock
5,211,929
19,273,178
19,273,178
Authorized Distributors
3
4
4
Number of Outputs
1
1
1
Max Output Current
-
-
-
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Resistance
85 mΩ
85 mΩ
85 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS2553DBVT-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Texas InstrumentsTPS2552DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.5A
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6
MIC2039 Series 1 Channel 5.5V 177 mOhm High Side Current Limit Switch - SOT-23-6
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2551QDBVRQ1 provided by its distributors.

Automotive 0.1-1.1A adjustable ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high 6-SOT-23 -40 to 125
Tape & Reel (TR) TPS2551 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 2.9mm 2.5V 1.1A 625mW
POWER LOAD SW, HIGH-SIDE, 6.5V, SOT-23-6; Type de commutateur: Haut potentiel; Tension, entrée: 6.5V; Limite en courant: 1.1A; Résistance d'état On: 0.085ohm; Type de boîtier de commutateur de distribution: SOT-23; Nombre de
POWER LOAD SW, HIGH-SIDE, 6.5V, SOT-23-6; Power Load Switch Type:High Side; Input Voltage:6.5V; Current Limit:1.1A; On State Resistance:0.085ohm; Distribution Switch Case Style:SOT-23; No. of Pins:6Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active High; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2551QDBVRQ1 .