Texas Instruments TPS2553DBVT-1

Texas Instruments Distribution switching power supply chip, 6.5 VPower, 1output, 6Pin
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2553DBVT-1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages14 years ago
Datasheet12 pages17 years ago

Newark

HQonline

Farnell

Arrow Electronics

Inventory History

3 month trend:
+10.63%

CAD Models

Download Texas Instruments TPS2553DBVT-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.674
$ 0.547
$ 0.547
Stock
500,901
20,263,637
20,263,637
Authorized Distributors
4
1
1
Number of Outputs
1
1
1
Max Output Current
1.5 A
-
-
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Resistance
85 mΩ
85 mΩ
85 mΩ
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Packaging
Cut Tape
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTPS2552DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
MIC2005 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-6
Power Switch ICs - Power Distribution 500mA High-Side, Power Distribution Switch
1A High-Side, Power Distribution Switch 6 SOT-23 T/R RoHS Compliant: Yes
Texas InstrumentsTPS2553QDBVRQ1
USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.075A to 1.3A 6-Pin SOT-23 T/R
Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2553DBVT-1 provided by its distributors.

Texas Instruments Distribution switching power supply chip, 6.5 VPower, 1output, 6Pin
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
USB Power SW DIST Single 6.5V 1.2A 6-Pin SOT-23 T/R
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, latch-off, reverse blocking 6-SOT-23 -40 to 125
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
USB Power Switch IC, 6.5V, 1.5A, SOT-23-6
Power Distribution Sw, Adj, Sot23-6 Rohs Compliant: Yes
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments TPS2553DBVT-1 電源スイッチIC
POWER DISTRIBUTION SW, ADJ, SOT23-6; Power Load Switch Type: High Side; Input Voltage: 6.5V; Current Limit: 1.5A; On State Resistance: 0.085ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 6Pins; Thermal Protection: Ye

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2553DBVT-1 .
  • TPS2553DBVT1