Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2005-0.5YM6-TR

Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.5A

$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2005-0.5YM6-TR.

SHENGYU ELECTRONICS

Datasheet30 pages15 years ago

Microchip

Upverter

Components Direct

Future Electronics

Inventory History

3 month trend:
+39.69%

CAD Models

Download Microchip MIC2005-0.5YM6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-06
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R
IC PWR SWITCH P-CHAN 1:1 SOT23-6 / Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
Texas InstrumentsTPS2553DBVT-1
Texas Instruments Distribution switching power supply chip, 6.5 VPower, 1output, 6Pin
Texas InstrumentsTPS2552DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85

Descriptions

Descriptions of Microchip MIC2005-0.5YM6-TR provided by its distributors.

Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.5A
Tape & Reel (TR) MIC2005 Current Limiting (Fixed) Over Temperature On/Off power distribution switch 2.9mm 5.5V 1.5ms 500mA
DISTRIBUTION SW, 1CH, 0.5A, SOT23-6; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 500mA; On State Resistance: 0.07ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 6Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High, Active Low; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 2005; Internal Switch: No; Operating Temperature Range: -40°C to +85°C; Output Current Max: 0.5A; Protection Type: Yes; Supply Voltage Min: 2.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2005-0.5YM6 TR
  • MIC2005-0.5YM6TR