Texas Instruments TPS2552DBVR-1

2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2552DBVR-1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages14 years ago
Datasheet12 pages17 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+293%

CAD Models

Download Texas Instruments TPS2552DBVR-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.433
$ 0.433
Stock
1,461,837
448,712
448,712
Authorized Distributors
4
4
4
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.2 A
1.2 A
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Resistance
-
85 mΩ
85 mΩ
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2552DBVR-1.

Related Parts

Texas InstrumentsTPS2553DBVT-1
Texas Instruments Distribution switching power supply chip, 6.5 VPower, 1output, 6Pin
MIC2005 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-6
MIC2006 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-6
Texas InstrumentsTPS2553QDBVRQ1
USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.075A to 1.3A 6-Pin SOT-23 T/R
MIC2015 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-6
Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2552DBVR-1 provided by its distributors.

2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
USB Power SW DIST Single 6.5V 1.2A 6-Pin SOT-23 T/R
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, latch-off, reverse blocking 6-SOT-23 -40 to 125
High Side, SOT-23-6, SMD, Adhesive Mount, 1.3mm H
75mA - 1.5A, adjustable ILIMIT, 2.5-6.5V, Low enable, power switch, 85 mOhm, Latch Off On Fault 6-SOT-23 -40 to 85
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Ajustable current limit switch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2552DBVR-1.
  • TPS2552DBVR1