Texas Instruments TPS2553DBVR

75mA - 1.5A, adjustable ILIMIT, 2.5-6.5V, high enable, power switch, 85 mOhm 6-SOT-23 -40 to 85
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2553DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages14 years ago
Datasheet12 pages17 years ago

Future Electronics

Farnell

LCSC

Newark

Inventory History

3 month trend:
-24.60%

CAD Models

Download Texas Instruments TPS2553DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.674
$ 0.674
Stock
1,339,707
484,589
484,589
Authorized Distributors
1
4
4
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Resistance
85 mΩ
85 mΩ
85 mΩ
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Packaging
-
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2552DBVR
DIST Single 6.5V 0.075A to 1.7A 6-Pin SOT-23 T/R / IC PWR DIST SWITCH ADJ SOT23-6
Texas InstrumentsTPS2550DBVT
USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.1A to 1.1A 6-Pin SOT-23 T/R
Texas InstrumentsTPS2552DBVT
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, reverse blocking 6-SOT-23 -40 to 125
MicrochipMIC2009YM6-TR
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type:High Side; Input
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2008YM6-TR
MIC2008 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch SOT-23-6

Descriptions

Descriptions of Texas Instruments TPS2553DBVR provided by its distributors.

75mA - 1.5A, adjustable ILIMIT, 2.5-6.5V, high enable, power switch, 85 mOhm 6-SOT-23 -40 to 85
DIST Single 6.5V 0.075A to 1.7A 6-Pin SOT-23 T/R / IC PWR DIST SWITCH ADJ SOT23-6
Tape & Reel (TR) TPS2553 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 2.9mm 6.5V 1.5A 625mW
POWER LOAD SWITCH, HIGH SIDE, SOT-23-6; Power Load Switch Type: High Side; Input Voltage: 6.5V; Current Limit: 1.7A; On State Resistance: 0.085ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 6Pins; Thermal Protection

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2553DBVR .
  • TPS2553DBVR.