Texas Instruments TPS22962DNYR

Tape & Reel (TR) TPS22962 SINK e4 power distribution switch 3mm 0.8V~5.5V 10A 4.4m Ohm
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22962DNYR.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet25 pages11 years ago
Datasheet6 pages12 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-75.77%

CAD Models

Download Texas Instruments TPS22962DNYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.938
Stock
882,956
170,986
Authorized Distributors
4
3
Number of Outputs
1
1
Max Output Current
10 A
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22962DNYR.

Related Parts

STMicroelectronicsVN5E160AS-E
VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8
STMicroelectronicsVN5E160STR-E
Single channel high side driver for automotive applications in a SO-8 package.
STMicroelectronicsVN5E160MSTR-E
Current Limit SW 1-IN 1-OUT to 14A Automotive 8-Pin SO N T/R / IC DVR SWITCH HI SIDE SGL 8SOIC
InfineonISP762TFUMA1
Power Management Misc.; ISP762T; INFINEON TECHNOLOGIES; 1.45 mm; 2.4 A; Tape & Reel; 500 µA
MicrochipMIC2025-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TPS22962DNYR provided by its distributors.

Tape & Reel (TR) TPS22962 SINK e4 power distribution switch 3mm 0.8V~5.5V 10A 4.4m Ohm
5.5-V, 10-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85
Power Switch ICs - Power Distribution 5.5V, 10A, 4.4mA Load Switch
Power Switch Hi Side 1-OUT 10A 4.4mOhm 8-Pin WSON EP T/R
DFN-8(3x3) Power Distribution Switches ROHS
IC PWR SWITCH N-CHAN 1:1 8WSON
IC LOAD SWITCH CURR LIMT 8WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.