Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VN5E160MSTR-E

Current Limit SW 1-IN 1-OUT to 14A Automotive 8-Pin SO N T/R / IC DVR SWITCH HI SIDE SGL 8SOIC
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5E160MSTR-E.

IHS

Datasheet34 pages13 years ago

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-0.08%

CAD Models

Download STMicroelectronics VN5E160MSTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVN5E160AS-E
VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8
STMicroelectronicsVN5E160ASTR-E
Single channel high side driver with analog for automotive applications
InfineonISP762TFUMA1
Power Management Misc.; ISP762T; INFINEON TECHNOLOGIES; 1.45 mm; 2.4 A; Tape & Reel; 500 µA
STMicroelectronicsVN5E160STR-E
Single channel high side driver for automotive applications in a SO-8 package.
InfineonISP772TFUMA1
ISP772T Series 34 V 2.6 A 60 mOhm Smart Power High Side Switch - PG-DSO-8-24
InfineonBSP742RXUMA1
Smart Power Switch, SIPMOS Technology, Active High, Active Low, 1 Output, 16V, 1A, SOIC-8

Descriptions

Descriptions of STMicroelectronics VN5E160MSTR-E provided by its distributors.

Current Limit SW 1-IN 1-OUT to 14A Automotive 8-Pin SO N T/R / IC DVR SWITCH HI SIDE SGL 8SOIC
Single-channel high-side driver with analog for automotive applications
4.5V~28V 160mΩ 7A SOP-8 Power Distribution Switches ROHS
POWER LOAD SWITCH, AEC-Q100, 13V, SOIC-8;
High Side Driver 8-Pin SO N T/R
IC PWR SWITCH N-CHANNEL 1:1 8SO
SO 08 STRIP SINGLE ISLAND 4+3+1
POWER LOAD SWITCH, AEC-Q100, 13V, SOIC-8; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 10A; On State Resistance: 0.16ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5E160MSTRE