STMicroelectronics VN5E160AS-E

VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5E160AS-E.

IHS

Datasheet37 pages13 years ago

Future Electronics

CAD Models

Download STMicroelectronics VN5E160AS-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
Stock
367,133
946,687
Authorized Distributors
0
6
Number of Outputs
1
1
Max Output Current
1 A
1 A
Max Supply Voltage
28 V
28 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
160 mΩ
-
Fault Protection
-
Over Temperature, Over Voltage
Turn-Off Delay Time
10 µs
-
Turn-On Delay Time
10 µs
-
Operating Supply Voltage
13 V
13 V
Case/Package
SOP
SOP
Packaging
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-04-28
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2020-01-31
LTD Date2020-07-31

Related Parts

STMicroelectronicsVN5E160MSTR-E
Current Limit SW 1-IN 1-OUT to 14A Automotive 8-Pin SO N T/R / IC DVR SWITCH HI SIDE SGL 8SOIC
STMicroelectronicsVN5E160STR-E
Single channel high side driver for automotive applications in a SO-8 package.
InfineonISP762TFUMA1
Power Management Misc.; ISP762T; INFINEON TECHNOLOGIES; 1.45 mm; 2.4 A; Tape & Reel; 500 µA
STMicroelectronicsVN5160STR-E
Power Load Distribution Switch, High Side, 13 V Input, 5.4 A, 0.16 ohm, 1 Output, SOIC-8
InfineonISP772TFUMA1
ISP772T Series 34 V 2.6 A 60 mOhm Smart Power High Side Switch - PG-DSO-8-24
InfineonBSP742RXUMA1
Smart Power Switch, SIPMOS Technology, Active High, Active Low, 1 Output, 16V, 1A, SOIC-8

Descriptions

Descriptions of STMicroelectronics VN5E160AS-E provided by its distributors.

VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8
Single channel high side driver with analog for automotive applications
Current Limit SW 1-IN 1-OUT to 14A Automotive 8-Pin SO N Tube
Single Channel High Side Driver 13V 8-Pin SO N Tube
POWER LOAD SWITCH, AEC-Q100, 13V, SOIC-8
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO8
IC DVR SWITCH HI SIDE SGL 8SOIC
BUF OR INV BASED PRPHL DRVR PDSO8
IC PWR SWITCH N-CHANNEL 1:1 8SO
Power Load Switch, Aec-Q100, 13V, Soic-8; Power Load Switch Type:High Side; Input Voltage:13V; Current Limit:10A; On State Resistance:0.16Ohm; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; Msl:- Rohs Compliant: Yes |Stmicroelectronics VN5E160AS-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics