STMicroelectronics VN5E160STR-E

Single channel high side driver for automotive applications in a SO-8 package.
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5E160STR-E.

IHS

Datasheet34 pages21 years ago

Future Electronics

Inventory History

3 month trend:
-1.05%

CAD Models

Download STMicroelectronics VN5E160STR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsVN5E160MSTR-E
Current Limit SW 1-IN 1-OUT to 14A Automotive 8-Pin SO N T/R / IC DVR SWITCH HI SIDE SGL 8SOIC
InfineonISP762TFUMA1
Power Management Misc.; ISP762T; INFINEON TECHNOLOGIES; 1.45 mm; 2.4 A; Tape & Reel; 500 µA
STMicroelectronicsVN5E160AS-E
VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8
STMicroelectronicsVN5E160ASTR-E
Single channel high side driver with analog for automotive applications
InfineonAUIPS6041GTR
AUIPS6041 Series 1 Channel 5.5 V 130 mOhm SMT High Side Power Switch - SOIC-8
InfineonISP772TFUMA1
ISP772T Series 34 V 2.6 A 60 mOhm Smart Power High Side Switch - PG-DSO-8-24

Descriptions

Descriptions of STMicroelectronics VN5E160STR-E provided by its distributors.

Single channel high side driver for automotive applications in a SO-8 package.
Power Load Distribution Switch IC, High Side, 1 Channel, 28 V, 10 A, 210 Milliohms, 8 Pins, SOIC
Current Limit SW 1-IN 1-OUT to 12A Automotive AEC-Q100 8-Pin SO N T/R
STMicroelectronics 8-Pin General Purpose Driver, 4.5 to 28V, SO-8
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO8
4.5V~28V 160mΩ 7A SOP-8 Power Distribution Switches ROHS
MOSFET DRVR 10A 1-OUT Hi Side Non-Inv 8-Pin SO N T/R
Avnet Japan
POWER LOAD SWITCH, AEC-Q100, 13V, SOIC-8;
STMicroelectronics VN5E160STR-E 汎用ドライバ
IC PWR SWITCH N-CHANNEL 1:1 8SO
Tape & Reel (TR) VN5E160 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage On/Off power distribution switch 4.9mm 13V 10mus 10A
POWER LOAD SWITCH, AEC-Q100, 13V, SOIC-8; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 10A; On State Resistance: 0.16ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5E160STR-E.